
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | DSC1124CI1-156.2500T | 13,654 | 7h | |||||||||
| Newark | DSC1124CI1-156.2500T | 0 | 1K | Tape & Reel | ||||||||
| Microchip | DSC1124CI1-156.2500T | 0 | 100 | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | DSC1124CI1-156.2500T | 0 | 250 | Bulk | ||||||||
| Master Electronics | DSC1124CI1-156.2500T | 0 | 250 |
Download datasheets and manufacturer documentation for Microchip DSC1124CI1-156.2500T.
Download Microchip DSC1124CI1-156.2500T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1124CI1-156.2500T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1124CI1-156.2500T.