Microchip DSC1103CE1-200.0000T

Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1103CE1-200.0000T.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-62.61%

CAD Models

Download Microchip DSC1103CE1-200.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.716
$ 1.716
Stock
49,394
81,597
81,597
Authorized Distributors
6
6
6
Frequency
200 MHz
200 MHz
200 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
32 mA
32 mA
32 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-05-06
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 50Ppm, 6 Vdfn 3.2X2.5X0.9Mm Tube
Oscillator MEMS 200MHz ±50ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN EP SMD Tube
Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 7050, 50PPM, 3.3V, 200MHZ, OE, LVDS, SMD
MEMS ROHS3Compliant Enable/Disable Active Oscillator 55/45% -40C~85C 0.6ns 55mA

Descriptions

Descriptions of Microchip DSC1103CE1-200.0000T provided by its distributors.

Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
MEMS OSC, LVDS, 200MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm
Silicon Oscillator 200MHz 3.3V 2pF 6-Pin VDFN T/R
Oscillator, 460MHz, 29mA, VDFN-6, RoHS
Microchip SCT
LVDS 2.25V 3.6V 32mA ¡À50ppm 200MHz 3.2mm*2.5mm*900¦Ìm
MEMS OSC XO 200.0000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.