Microchip DSC1101CM1-075.0000

Mems Oscillator High Perf Single Cmos Output -55C-125C 50PPM
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101CM1-075.0000.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSC1101CM1-075.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.056
Stock
46,152
41,774
Authorized Distributors
6
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
75 MHz
75 MHz
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-03-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

SAW OSC 3.3V +/-50PPM -10~70C 250TR
SAW OSC 3.3V +/-50PPM -10~70C 250TR
Oscillator MEMS 75MHz ±50ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
CTS Components636L3C075M00000
Oscillator XO 75MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-75M0000
Oscillator XO 75MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
ASFL1 Series 75 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

Descriptions

Descriptions of Microchip DSC1101CM1-075.0000 provided by its distributors.

MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -55C-125C 50PPM
MEMS OSC, LVCMOS, 75MHz, 50PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm
Oscillator MEMS 75MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Automotive 6-Pin VDFN SMD Tube
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 75.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.