Abracon ASFL1-75.000MHZ-EC-T

ASFL1 Series 75 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-75.000MHZ-EC-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

Electro Sonic

Future Electronics

Abracon SCT

Inventory History

3 month trend:
-68.38%

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS ComponentsCB3LV-3I-75M0000
Oscillator XO 75MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-80M0000
Oscillator XO 80MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-72M0000
Oscillator XO 72MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 75MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 75MHz ±50ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
ECS InternationalECS-3963-800-BN-TR
Oscillator XO 80MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ASFL1-75.000MHZ-EC-T provided by its distributors.

ASFL1 Series 75 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
HCMOS/TTL Output Clock Oscillator, 75MHz Nom
Standard Clock Oscillators XTAL OSC XO 75.0000MHZ HCMOS TTL
Active Crystal Oscillators 3.3V 75MHz SMD-4
OSC, 75MHZ, HCMOS / TTL, 5MM X 3.2MM;
OSC XO 75.000MHZ HCMOS TTL SMD
Crystal Oscillator, 75Mhz, Smd; Product Range:Asfl1 Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:75Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Oscillator Type:Xo Rohs Compliant: Yes |Abracon ASFL1-75.000MHZ-EC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFL1-75.000MHZ-E-C-T