Microchip DSC1101CI1-148.3516

Oscillator MEMS 148.3516MHz ±50ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101CI1-148.3516.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-76.56%

CAD Models

Download Microchip DSC1101CI1-148.3516 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 0.864
Stock
67,990
45,746
Authorized Distributors
6
4
Frequency
148.3516 MHz
148.5 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
35 mA
35 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-01-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 156.25MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±50ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of Microchip DSC1101CI1-148.3516 provided by its distributors.

Oscillator MEMS 148.3516MHz ±50ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS OSC, LVCMOS, 148.3516MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
MEMS OSCILLATOR, HIGH PERF, SINGLE CMOS OUTPUT, -40C-85C, 5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.