Microchip DSC1123CI1-156.2500

Oscillator MEMS 156.25MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1123CI1-156.2500.

Microchip

Datasheet25 pages1 year ago
Datasheet26 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-70.36%

CAD Models

Download Microchip DSC1123CI1-156.2500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 1.339
$ 1.339
Stock
71,320
64,496
64,496
Authorized Distributors
6
6
6
Frequency
156.25 MHz
156.25 MHz
156.25 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
32 mA
32 mA
32 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 156.25MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 156.25MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
HIGH FREQUENCY ULTRA PERFORMANCE OSCILLATOR, -20 TO 70C, 5032, 50PPM, 3.3V, 156.25MHZ, OE, SMD
SAW OSC 2.5V +/-50PPM -10~70C 250TR
Silicon Lab511BBA155M520BAG
SMD Crystal Oscillator 155.52MHz 3.3V 15pF 6-Pin SMD Tray

Descriptions

Descriptions of Microchip DSC1123CI1-156.2500 provided by its distributors.

Oscillator MEMS 156.25MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
MEMS Oscillator, 156.25 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1123
MEMS OSC, LVDS, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.