Microchip DSC1101AI2-064.0000

Oscillator MEMS 64MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1101AI2-064.0000.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-0.29%

CAD Models

Download Microchip DSC1101AI2-064.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 0.919
Stock
78,286
75,534
Authorized Distributors
6
5
Frequency
64 MHz
64 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
35 mA
35 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-07-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 64MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 64MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS OSC XO 64.0000MHZ CMOS SMD
Oscillator MEMS 60MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 66.666MHz ±25ppm (Stability)CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
66.666MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable

Descriptions

Descriptions of Microchip DSC1101AI2-064.0000 provided by its distributors.

Oscillator MEMS 64MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
MEMS OSC, LVCMOS, 64MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 64.0000MHZ CMOS SMD
2.25V~3.6V ¡À25ppm 64MHz 7mm*5mm*900¦Ìm
Microchip DSC1101AI2-064.0000 振荡器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.