TXC TA-64.000MBD-T

Oscillator MEMS 64MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-64.000MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TA-64.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MEMS OSC XO 64.0000MHZ CMOS SMD
Oscillator MEMS 64MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 70MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 64MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Oscillator MEMS 60MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
66.666MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable

Descriptions

Descriptions of TXC TA-64.000MBD-T provided by its distributors.

Oscillator MEMS 64MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
TA Series Oscillators CMOS Output 70x50x09 mm 1/150 MHz Surface Mount Crystal
CMOS Output Clock Oscillator, 64MHz Nom
MEMS OSCILLATOR, 64MHZ, 7 X 5MM, CMOS
MEMS OSC XO 64.0000MHZ CMOS SMD
MEMS OSCILLATOR, 64MHZ, 7 X 5MM, CMOS; Frequency Nom:64MHz; Oscillator Case:SMD, 7mm x 5mm; Frequency Stability + / -:25ppm; Supply Voltage Nom:3.3V; Product Range:TA Series; Oscillator Output Compatibility:CMOS; Frequency:64MHz RoHS Compliant: Yes
OSCILLATOR, MEMS, CMOS, 64MHz, SMD; Freq; OSCILLATOR, MEMS, CMOS, 64MHz, SMD; Frequency:64MHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY