
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | DSC1028DI2-019.2000T | 2,374 | 2d | |||||||||
| Microchip | DSC1028DI2-019.2000T | 0 | 1K | Tape & Reel | 5h | |||||||
| Verical | DSC1028DI2-019.2000T | 2,374 | 295 | |||||||||
| Win Source | WS-DSC1028DI2-019.2000T | 20 | 40 | 23h | ||||||||
| Worldway Electronics | DSC1028DI2-019.2000T | 6,905 | 7 | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Microchip DSC1028DI2-019.2000T.
Download Microchip DSC1028DI2-019.2000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1028DI2-019.2000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1028DI2-019.2000T.