Microchip DSC1001DI5-008.1920T

MEMS Oscillator, 8.192 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, DSC1001
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001DI5-008.1920T.

Future Electronics

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001DI5-008.1920T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.164
$ 1.13
Stock
62,887
72,866
Authorized Distributors
6
4
Frequency
8.192 MHz
8.0174 MHz
Frequency Stability
10 ppm
10 ppm
Max Supply Current
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS Clock Oscillator -- 8.000MHz, LVCMOS, 1.8-3.3V, 10±ppm, -40°C to 105°C, 3.2 x 2.5mm
MEMS ROHS3Compliant Enable/Disable Active Oscillator 55/45% -40C~105C 2ns 15muA
MEMS Oscillator, 27 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.63 V, DSC1123 Series, LVDS
Oscillator MEMS 8MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 8MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 7.3728MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R

Descriptions

Descriptions of Microchip DSC1001DI5-008.1920T provided by its distributors.

MEMS Oscillator, 8.192 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 8.192MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
8.192 MHz XO (Standard) CMOS Oscillator 1.7V 3.6V Standby (Power Down) 4-VDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.