Abracon ASVMB-7.3728MHZ-XY-T

Oscillator MEMS 7.3728MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
$ 2.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-7.3728MHZ-XY-T.

IHS

Datasheet4 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 2.627
$ 1.31
$ 1.31
Stock
1
44,580
44,580
Authorized Distributors
5
6
6
Frequency
7.3728 MHz
-
-
Frequency Tolerance
-
-
-
Frequency Stability
10 ppm
-
-
Load Capacitance
15 pF
-
-
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
-
-

Supply Chain

Country of OriginThailand
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 7.3728MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc Xo 7.3728Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-7.3728MHZ-LY-T
Oscillator MEMS 7.3728MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASVMB-7.3728MHZ-XY-T provided by its distributors.

Oscillator MEMS 7.3728MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Standard Clock Oscillators MEMS OSC XO 7.3728MH Z LVCMOS SMD
CMOS Output Clock Oscillator, 7.3728MHz Nom
MEMS OSC XO 7.3728MHZ LVCMOS SMD
Mems Oscillator, 7.3728Mhz, Smd; Product Range:Asvmb Series; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Frequency:7.3728Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASVMB-7.3728MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation