Microchip DSC1001DI1-027.0000

Mems Oscillator, Low Power, 54Mhz Lvcmos, 2.5X2.0Mm, 50Ppm 4 Vdfn 2.0X2.5Mm Tube
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001DI1-027.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-42.49%

CAD Models

Download Microchip DSC1001DI1-027.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 1.76
$ 1.76
Stock
72,227
84,241
84,241
Authorized Distributors
6
6
6
Frequency
27 MHz
27 MHz
27 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
7.2 mA
15 mA
15 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-02-19
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Silicon Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Silicon Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Mems Oscillator, Low Power, -40C-105C, 50Ppm 4 Vdfn 2.0X2.5Mm T/r
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-1633-270-BN-TR
Clock Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3V 4-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1001DI1-027.0000 provided by its distributors.

Mems Oscillator, Low Power, 54Mhz Lvcmos, 2.5X2.0Mm, 50Ppm 4 Vdfn 2.0X2.5Mm Tube
MEMS Oscillator, 27 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.