Abracon ASDMB-27.000MHZ-LC-T

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-27.000MHZ-LC-T.

JRH Electronics

Datasheet5 pages15 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Abracon SCT

Inventory History

3 month trend:
-1.49%

CAD Models

Download Abracon ASDMB-27.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 0.727
$ 0.727
Stock
82,241
172,975
172,975
Authorized Distributors
6
4
4
Frequency
27 MHz
27 MHz
27 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 27MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-270-BN-TR
2333 Series 27 MHz 3.3 V ±50 ppm -40°C to 85°C SMT Subminiature Clock Oscillator
CTS Components636L3C027M00000
SMD Crystal Oscillator 27MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3I025M00000
Oscillator XO 25MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASDMB-27.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ASDMB Series 27 MHz 2.5 x 2 mm 4 V ±50 ppm SMT LVCMOS Clock Oscillator - QFN-4
Mems Oscillator Rohs Compliant: Yes |Abracon ASDMB-27.000MHZ-LC-T
OSCILLATOR, MEMS, XO, 27.0000MHZ, LVCMOS, 2.5 X 2.0 X 0.85 MM, ASDMB
MEMS OSCILLATOR, 27MHZ, SMD, 2.5MM X 2MM; Frequency Nom: 27MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: Pure Silicon ASDMB Series; Oscillator Output Compat

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-27.000MHZ-LC-T.
  • ASDMB27.000MHZ-LC-T