Microchip DSC1001DI1-016.0000T

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001DI1-016.0000T.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001DI1-016.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.688
$ 0.688
Stock
74,482
45,238
45,238
Authorized Distributors
6
4
4
Frequency
16 MHz
-
-
Frequency Stability
50 ppm
-
-
Max Supply Current
6.3 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
-
-

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS OSC, LVCMOS, 16MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
CTS Components636L3C016M00000
SMD Crystal Oscillator 16MHz 3.3V 30pF 4-Pin CSMD T/R
ECS InternationalECS-2333-160-BN-TR
Oscillator, 16MHz, HCMOS, SMD, 3.2mm x 2.5mm, 3.3 V, ECS-2333 Series
Oscillator XO 14.7456MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components636L3C014M74560
SMD Crystal Oscillator 14.7456MHz 3.3V 30pF 4-Pin CSMD T/R
ECS InternationalECS-2333-147.4-BN-TR
Oscillator XO 14.7456MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Microchip DSC1001DI1-016.0000T provided by its distributors.

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
MEMS Oscillator, 16 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 16MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.