Abracon ASE-14.7456MHZ-L-C-T

Oscillator XO 14.7456MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-14.7456MHZ-L-C-T.

IHS

Datasheet6 pages4 years ago

Abracon SCT

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-17.27%

CAD Models

Download Abracon ASE-14.7456MHZ-L-C-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CTS Components636L3C016M00000
SMD Crystal Oscillator 16MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3I014M31818
SMD Crystal Oscillator 14.31818MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3C014M31818
Oscillator XO 14.31818MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-160-BN-TR
Oscillator, 16MHz, HCMOS, SMD, 3.2mm x 2.5mm, 3.3 V, ECS-2333 Series
Oscillator XO 14.31818MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 14.7456MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASE-14.7456MHZ-L-C-T provided by its distributors.

Oscillator XO 14.7456MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ASE Series 14.7456 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Oscillator 3.2 X 2.5 X 1.1Mm, Hcmos/ttl, 14.7456Mhz, 50Ppm -40+85C, 3.3 Vdc +/- 5% Rohs Compliant: Yes
CMOS Output Clock Oscillator, 14.7456MHz Nom
3.3V 7mA 14.7456MHz SMD3225-4P Crystal Oscillators ROHS
SMD Clock Oscillators 14.7456M 3.3V 50ppm
Standard Clock Oscillators 14.7456MHZ 50PPM 15PF
XTAL OSC XO 14.7456MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
OSC, 14.7456MHZ, 3.2 X 2.5MM, LVCMOS
Abracon ASE-14.7456MHZ-LC-T 晶振
OSC, 14.7456MHZ, 3.2 X 2.5MM, LVCMOS; Frequency Nom:14.7456MHz; Frequency Stability + / -:50ppm; Oscillator Case:SMD, 3.2mm x 2.5mm; Supply Voltage Nom:3.3V; Product Range:ASE Series; Operating Temperature Min:-40°C; Ope

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-14.7456MHZ-LC-T
  • ASE-14.7456MHZ-LC-T.