Microchip DSC1001CL1-001.8432T

MEMS Oscillator, 333.3333 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1123
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CL1-001.8432T.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+411%

CAD Models

Download Microchip DSC1001CL1-001.8432T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.755
$ 0.725
$ 0.725
Stock
84,469
90,094
90,094
Authorized Distributors
6
6
6
Frequency
1.8432 MHz
1.8432 MHz
1.8432 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
6.3 mA
6.3 mA
6.3 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS Oscillator, 1.8432 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
CTS Components636L3I001M84320
1.8432MHz HCMOS, TTL XO (Std) Oscillator Surface Mount 3.3V 16mA Enable/Disable
ECS InternationalECS-2333-018-BN-TR
Oscillator XO 1.8432MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
LVCMOS Output Clock Oscillator, 1.8432MHz Nom
CTS ComponentsCB3LV-3I-1M8432
CB3LV Series 1.8432 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator MEMS 18.432MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1001CL1-001.8432T provided by its distributors.

MEMS Oscillator, 333.3333 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1123
MEMS OSC, LVCMOS, 1.8432MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
DSC1001 series MEMS Oscillator, Low Power, -40C-105C, 50ppm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.