Microchip DSC1001CI1-019.2000

MEMS OSC, LVCMOS, 19.2MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CI1-019.2000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip DSC1001CI1-019.2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 1.646
$ 1.646
Stock
68,330
33,841
33,841
Authorized Distributors
6
6
6
Frequency
19.2 MHz
19.2 MHz
19.2 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
6.3 mA
15 mA
15 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
Standard, Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-03-07
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS OSC, LVCMOS, 19.2MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
ECS InternationalECS-1633-192-BN-TR
ECS-1633 Series 19.2 MHz 2 x 1.6 mm 3.4 V ±50 ppm SMT CMOS Clock Oscillator
MEMS Oscillator, 20 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 20 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, DSC1001
Crystal RoHS Compliant Enable/Disable Active Oscillator 15pF 85C 5mA 0.031 0.80mm
Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1001CI1-019.2000 provided by its distributors.

MEMS OSC, LVCMOS, 19.2MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
Oscillator MEMS 19.2MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
MEMS OSCILLATOR, LOW POWER, -40C-85C, 50PPM
CMOS 1.7V 3.6V 8mA 15pF ¡À50ppm 19.2MHz VDFN-4 3.2mm*2.5mm*900¦Ìm
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC/19.2MHZ/CMOS/SMD, 3.2MM X 2.5MM;
Microchip DSC1001CI1-019.2000 振荡器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.