Abracon ASE-20.000MHZ-L-C-T

Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-20.000MHZ-L-C-T.

IHS

Datasheet6 pages4 years ago

Abracon SCT

Farnell

Master Electronics

DigiKey

Inventory History

3 month trend:
+8.78%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ECS InternationalECS-2333-200-BN-TR
Oscillator, 20 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
CTS Components636L3C020M00000
SMD Crystal Oscillator 20MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator MEMS 20MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, 0 to 70C, 5.0x3.2mm
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF -40C~85C 7mA 0.047 1.20mm
CTS Components636L3C018M43200
SMD Crystal Oscillator 18.432MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASE-20.000MHZ-L-C-T provided by its distributors.

Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ASE Series 20 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Compliant 2.5 mm Surface Mount 2.5 mm 1.2 mm 3.2 mm 20 MHz Lead Free
Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE-20.000MHZ-LC-T
Crystals / Oscillators / Resonators 20.000M 3.3V 50ppm
CMOS Output Clock Oscillator, 20MHz Nom
Standard Clock Oscillators 20.0 MHZ 3.3V 50PPM -40+85C
XTAL OSC XO 20.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
3.3V ¡À50ppm 20MHz 3.2mm*2.5mm*1.2mm
OSC, 20MHZ, 3.2 X 2.5MM, LVCMOS
OSC, 20MHZ, 3.2 X 2.5MM, LVCMOS; Frequency Nom:20MHz; Frequency Stability + / -:50ppm; Oscillator Case:SMD, 3.2mm x 2.5mm; Supply Voltage Nom:3.3V; Product Range:ASE Series; Operating Temperature Min:-40°C; Operating Tem

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-20.000MHZ-LC-T