Microchip DSC1001CE2-022.5792

MEMS OSC, LVCMOS, 22.5792MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CE2-022.5792.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
+824%

CAD Models

Download Microchip DSC1001CE2-022.5792 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.796
$ 0.796
Stock
68,655
73,213
73,213
Authorized Distributors
6
6
6
Frequency
22.5792 MHz
22.5972 MHz
22.5972 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
6.3 mA
6.3 mA
6.3 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MEMS OSC, LVCMOS, 22.5792MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm
MEMS Oscillator, 22.5792 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 25PPM, 3.3V, 22.5792MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 22.5792MHz Nom
24MHz MEMS (Silicon) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, N
SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 24MHZ, OE, SMD

Descriptions

Descriptions of Microchip DSC1001CE2-022.5792 provided by its distributors.

MEMS OSC, LVCMOS, 22.5792MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
Oscillator MEMS 22.5792MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
UNPROG MEMS OSCILLATOR, -40C-85C, 25PPM
CMOS 1.7V 3.6V 6.3mA 15pF ¡À25ppm 22.5792MHz 3.2mm*2.5mm*900¦Ìm
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 22.5792MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.