Microchip DSC1001BI2-007.3728T

Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BI2-007.3728T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001BI2-007.3728T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.751
Stock
25,928
73,062
Authorized Distributors
4
6
Case/Package
SMD/SMT
-
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
7.3728 MHz
-
Min Supply Voltage
1.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2044-08-05
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MEMS OSC, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
MEMS OSC, LVCMOS, 6.78MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator XO 8MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
MEMS Oscillator, 8 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
Oscillator XO 8MHz ±30ppm 15pF CMOS 60% 3.3V 4-Pin Ultra Mini-SMD T/R
SMD Programmable Crystal Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1001BI2-007.3728T provided by its distributors.

Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
MEMS OSC, LVCMOS, 7.3728MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
MEMS Oscillator 7.3728MHz 4-Pin CDFN T/R
Oscillator MEMS 7.3728MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 7.3728MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.