Microchip DSC1001DI2-006.7800T

MEMS OSC, LVCMOS, 6.78MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001DI2-006.7800T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001DI2-006.7800T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 0.635
Stock
38,967
49,589
Authorized Distributors
5
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
6.78 MHz
6.78 MHz
Min Supply Voltage
1.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2039-10-27
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 7.3728MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Standard Clock Oscillators 7.3728MHz 3.3V 25ppm -40C to 85C
Oscillator MEMS 7.3728MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Standard Clock Oscillators MEMS OSC XO 7.3728MH Z LVCMOS SMD
Oscillator XO 7.3728MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASV Series 7.3728 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator

Descriptions

Descriptions of Microchip DSC1001DI2-006.7800T provided by its distributors.

MEMS OSC, LVCMOS, 6.78MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator MEMS 6.78MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
MEMS OSCILLATOR, LOW POWER, -40C-105C, 50PPM
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
Mems O , L P , -40C-85C, 25 4 Vdfn 2.0 2.5 T/r
MEMS OSC XO 6.7800MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.