Microchip DSC1001BI1-038.4000

MEMS Oscillator, 33 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, DSC1001
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BI1-038.4000.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-99.50%

CAD Models

Download Microchip DSC1001BI1-038.4000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.778
Stock
72,227
40,740
Authorized Distributors
5
5
Frequency
38.4 MHz
38.4 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
7.2 mA
7.2 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MEMS OSC, LVCMOS, 38.4MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
MEMS OSC, LVCMOS, 37.125MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
MEMS OSC, LVCMOS, 40MHz, 50PPM, 1.8-3.3V, 0 to 70C, 7.0 x 5.0mm
Oscillator XO 38.4MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
XTAL OSC XO 38.4000MHZ CMOS SMD
CMOS Output Clock Oscillator, 38.4MHz Nom

Descriptions

Descriptions of Microchip DSC1001BI1-038.4000 provided by its distributors.

MEMS Oscillator, 33 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, DSC1001
MEMS OSC, LVCMOS, 38.4MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
Oscillator MEMS 38.4MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.