Microchip DSC1001BI1-008.0000T

Mems Osc, Lvcmos, 8MHZ, 50PPM, 1.8-3.3V, -40 to 85C, 5.0X3.2MM
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001BI1-008.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001BI1-008.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.755
$ 0.731
Stock
61,021
90,564
Authorized Distributors
4
6
Frequency
8 MHz
8 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
Mount
Standard, Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-04-08
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MEMS Oscillator, 8 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 8 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 8 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 7mA 0.047 1.20mm
ECS InternationalECS-2333-080-BN-TR
Oscillator XO 8MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
CTS Components636L3C008M00000
SMD Crystal Oscillator 8MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of Microchip DSC1001BI1-008.0000T provided by its distributors.

MEMS OSC, LVCMOS, 8MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100
MEMS OSCILLATOR, LOW POWER, -40C-85C, 50PPM
Mems O , L P , -40C-85C, 50 4 Vdfn 3.2 5.0 0.9 T/r
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 8.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.