Abracon ASE-8.000MHZ-LC-T

Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 7mA 0.047 1.20mm
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-8.000MHZ-LC-T.

IHS

Datasheet6 pages4 years ago

Newark

Electro Sonic

Abracon SCT

DigiKey

Inventory History

3 month trend:
-16.04%

CAD Models

Download Abracon ASE-8.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ECS InternationalECS-2333-080-BN-TR
Oscillator XO 8MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
CTS Components636L3C008M00000
SMD Crystal Oscillator 8MHz 3.3V 30pF 4-Pin CSMD T/R
MEMS Oscillator, 8 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
CTS Components636L3I007M37280
Oscillator XO 7.3728MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
MEMS Oscillator, 8 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
ECS InternationalECS-3963-080-BN-TR
Oscillator XO 8MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ASE-8.000MHZ-LC-T provided by its distributors.

Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 7mA 0.047 1.20mm
Oscillator XO 8MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator, 8 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
Standard Clock Oscillators 8.0 MHZ SMD OSCILLATOR
CMOS Output Clock Oscillator, 8MHz Nom
Active Crystal Oscillators 8MHz 3.3V ±50ppm SMD3225_4P
ASE Series 8Mhz +/-50ppm Stab -40C 85C Oscillators
XTAL OSC XO 8.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
SMD Clock Oscillators 8.000M 3.3V 50ppm
SMD3225-4P Crystal Oscillators ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-8.000MHZ-L-C-T