Microchip DSC1001AL5-066.0000T

MEMS OSC, LVCMOS, 66MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm
$ 1.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AL5-066.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-81.03%

CAD Models

Download Microchip DSC1001AL5-066.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.432
$ 2.682
$ 2.682
Stock
44,370
38,564
38,564
Authorized Distributors
5
6
6
Frequency
-
66 MHz
66 MHz
Frequency Stability
-
10 ppm
10 ppm
Max Supply Current
-
16 mA
16 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
-
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-10-27
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1001AL5-066.0000T provided by its distributors.

MEMS OSC, LVCMOS, 66MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm
Low-Power Precision CMOS Oscillator 66MHz ±10ppm 1.8V to 3.3V 4-Pin DFN T/R
Oscillator MEMS 66MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.