Abracon ASVMB-66.000MHZ-XY-T

Oscillator MEMS 66MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
$ 2.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-66.000MHZ-XY-T.

IHS

Datasheet4 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.30%

CAD Models

Download Abracon ASVMB-66.000MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.682
$ 1.432
$ 1.432
Stock
38,564
44,370
44,370
Authorized Distributors
6
5
5
Frequency
66 MHz
-
-
Frequency Stability
10 ppm
-
-
Max Supply Current
16 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
-
-

Supply Chain

Country of OriginThailand
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 66MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc Xo 60.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-60.000MHZ-LY-T
Series ASFLMB 66MHz 10ppm -40C +105C Standard Clock Oscillator

Descriptions

Descriptions of Abracon ASVMB-66.000MHZ-XY-T provided by its distributors.

Oscillator MEMS 66MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
MEMS Oscillator, 66 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB
Standard Clock Oscillators MEMS OSC XO 66.0000M HZ LVCMOS
CMOS Output Clock Oscillator, 66MHz Nom
LVCMOS 3.3V 16mA 15pF ¡À10ppm 66MHz 7mm*5mm*900¦Ìm
Mems Oscillator, 66Mhz, Smd; Product Range:Asvmb Series; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Frequency:66Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Supply Voltage Max:3.3V Rohs Compliant: Yes |Abracon ASVMB-66.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation