Microchip DSC1001AI5-020.0000T

Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 10ppm
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AI5-020.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-81.95%

CAD Models

Download Microchip DSC1001AI5-020.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.289
$ 1.33
$ 1.33
Stock
51,107
52,938
52,938
Authorized Distributors
4
6
6
Case/Package
SMD/SMT
-
-
Number of Pins
4
4
4
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
20 MHz
-
-
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2039-03-14
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001AI5-020.0000T provided by its distributors.

Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 10ppm
MEMS OSC, LVCMOS, 20MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 20.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.