Microchip DSC1001AE5-020.0000

MEMS OSC, LVCMOS, 20MHz, 10PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE5-020.0000.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-75.40%

CAD Models

Download Microchip DSC1001AE5-020.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.289
$ 1.289
Stock
52,938
51,107
51,107
Authorized Distributors
6
4
4
Frequency
-
20 MHz
20 MHz
Frequency Stability
-
10 ppm
10 ppm
Max Supply Current
-
6.3 mA
6.3 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
-
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-09-04
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001AE5-020.0000 provided by its distributors.

MEMS OSC, LVCMOS, 20MHz, 10PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
Oscillator MEMS 20MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 20.0000MHZ CMOS SMD
1.8V~3.3V ¡À10ppm 20MHz VDFN 7mm*5mm*900¦Ìm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.