Microchip DSC1001AI2-066.6600T

Low-Power Precision CMOS Oscillator 66.6600MHz 1.7V to 3.6V 25ppm 4-Pin Surface Mount T/R
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AI2-066.6600T.

Microchip

Datasheet24 pages2 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AI2-066.6600T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 0.818
$ 0.818
Stock
56,735
79,294
79,294
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
66.66 MHz
66.667 MHz
66.667 MHz
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2039-09-23
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
MEMS OSC, LVCMOS, 66.66MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator MEMS 68MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 66.667MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1001AI2-066.6600T provided by its distributors.

Low-Power Precision CMOS Oscillator 66.6600MHz 1.7V to 3.6V 25ppm 4-Pin Surface Mount T/R
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
MEMS OSC, LVCMOS, 66.66MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 66.6600MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.