Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC TC-68.000MBD-T

Oscillator MEMS 68MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-68.000MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TC-68.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-05-01
LTD Date2016-10-01

Related Parts

Oscillator MEMS 68MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 62.5MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V 4-Pin QFN SMD T/R
SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 66.6667MHZ, OE, SMD
Oscillator MEMS 62.5MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC TC-68.000MBD-T provided by its distributors.

Oscillator MEMS 68MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS OSCILLATOR, 68MHZ, 3.2 X 2.5MM, CMOS
CMOS Output Clock Oscillator, 68MHz Nom
MEMS OSC XO 68.0000MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 68MHz, SMD; Frequency:68MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. of Pins:4
Mems Oscillator, 68Mhz, 3.2 X 2.5Mm, Cmos; Frequency Nom:68Mhz; Oscillator Case:smd, 3.2Mm X 2.5Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:tc Series; Oscillator Output Compatibility:cmos Rohs Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY