Microchip DSC1001AE2-080.0000T

Mems Oscillator, Low Power, Lvcmos, -20C-70C, 25Ppm, 7.0X5.0Mm4 Vdfn 5X7x0.9Mm T/R
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE2-080.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AE2-080.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 0.83
$ 0.83
Stock
55,358
93,521
93,521
Authorized Distributors
4
4
4
Frequency
80 MHz
80 MHz
80 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
8.7 mA
8.7 mA
8.7 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2044-06-08
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS OSC, LVCMOS, 74.25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 72 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1004
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF CMOS 60% 2.5V 4-Pin QFN SMD T/R
Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1001AE2-080.0000T provided by its distributors.

Mems Oscillator, Low Power, Lvcmos, -20C-70C, 25Ppm, 7.0X5.0Mm4 Vdfn 5X7x0.9Mm T/R
Low-Power Precision CMOS Oscillator 80MHz ±25ppm 1.8V to 3.3V 4-Pin DFN T/R
MEMS OSC, LVCMOS, 80MHz, 25PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.