Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC TC-80.000MBD-T

Oscillator MEMS 80MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-80.000MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TC-80.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
TXC TA-72.000MBD-T MEMS OSCILLATOR, 72MHZ, 7 X 5MM, CMOS
Oscillator MEMS 76.8MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator XO 80MHz ±30ppm LVDS 55% 2.5V/3.3V 6-Pin SMD T/R

Descriptions

Descriptions of TXC TC-80.000MBD-T provided by its distributors.

Oscillator MEMS 80MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 80MHz Nom
MEMS OSC XO 80.0000MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 80MHz, SMD; Frequency:80MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperat
Oscillator, Mems, Cmos, 80Mhz, Smd; Rango De Producto:Serie Tc; Frecuencia Nom.:80Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Cantidad De Rollos:3000 |Txc TC-80.000MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY