Microchip DSC1001AE1-125.0000T

MEMS OSC, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE1-125.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AE1-125.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.791
Stock
56,843
56,148
Authorized Distributors
4
4
Case/Package
SMD/SMT
125
Number of Pins
4
4
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
125 MHz
125 MHz
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-06-04
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V Automotive 4-Pin QFN SMD T/R
HIGH FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 125MHZ, OE, SMD, NRND
HIGH FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 125MHZ, OE, SMD
Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD T/R
HIGH FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 50PPM, 1.8V, 125MHZ, OE, SMD, NRND

Descriptions

Descriptions of Microchip DSC1001AE1-125.0000T provided by its distributors.

MEMS OSC, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
MEMS Oscillator, Low Power, -20C to +70C, 50ppm
Standard Clock Oscillators 7.0x5.0 -20 to 70C 50ppm,125.0000MHz
Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD T/R Automotive AEC-Q100
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 125.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.