Microchip DSC1001AE1-027.0000T

Silicon Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE1-027.0000T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AE1-027.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.791
$ 0.791
Stock
52,789
92,857
92,857
Authorized Distributors
4
6
6
Frequency
27 MHz
27 MHz
27 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
7.2 mA
7.2 mA
7.2 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-07-01
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Mems Oscillator, Low Power, 54Mhz Lvcmos, 2.5X2.0Mm, 50Ppm 4 Vdfn 2.0X2.5Mm Tube
Silicon Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-1633-270-BN-TR
Clock Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3V 4-Pin SMD T/R

Descriptions

Descriptions of Microchip DSC1001AE1-027.0000T provided by its distributors.

Silicon Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
MEMS OSC, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD T/R Automotive AEC-Q100
Mems O L P -20C-70C 50 4 Vdfn 5 7 0.9 T/r
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 27.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.