Microchip DSC1001AE1-019.6608T

Silicon Oscillator 19.6608MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE1-019.6608T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AE1-019.6608T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.802
Stock
73,014
89,388
Authorized Distributors
4
5
Frequency
19.6608 MHz
19.6608 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
6.3 mA
6.3 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-04-11
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MEMS Oscillator, 20 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator Low Power 54MHz LVCMOS 2.5x2.0mm 50ppm
MEMS Oscillator, 20 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, DSC1001
Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF -40C~85C 7mA 0.047 1.20mm
ECS InternationalECS-2333-200-BN-TR
Oscillator, 20 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333

Descriptions

Descriptions of Microchip DSC1001AE1-019.6608T provided by its distributors.

Silicon Oscillator 19.6608MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
MEMS OSC, LVCMOS, 19.6608MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
Oscillator MEMS 19.6608MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD T/R Automotive AEC-Q100
Mems O L P -20C-70C 50 4 Vdfn 5 7 0.9 T/r
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.