Microchip DSC1001AE1-006.1440T

Silicon Oscillator 6.144MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AE1-006.1440T.

Microchip

Datasheet24 pages2 years ago

Microchip SCT

Inventory History

3 month trend:
-15.19%

CAD Models

Download Microchip DSC1001AE1-006.1440T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.802
Stock
44,253
80,735
Authorized Distributors
4
5
Frequency
6.144 MHz
6.144 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-09-20
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1001AE1-006.1440T provided by its distributors.

Silicon Oscillator 6.144MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
Standard Clock Oscillators MEMS Oscillator, Low Power, -20C-70C, 50ppm
MEMS OSC, LVCMOS, 6.144MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.