Microchip DN3535N8-G

Trans MOSFET N-CH 350V 0.23A 4-Pin (3+Tab) SOT-89
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN3535N8-G.

element14 APAC

Datasheet5 pages12 years ago

Microchip

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
+2.90%

CAD Models

Download Microchip DN3535N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-18
Country of AssemblyChina, Philippines, Taiwan
Country of FabricationUnited States of America
Country of OriginChina, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVN4525ZTA
Trans MOSFET N-CH 250V 0.24A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN6A11ZTA
ZXMN6A11Z Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Single PCP N-Channel Power MOSFET, 60V, 4.5A, 117mΩ
Diodes Inc.ZVP4424ZTA
Trans MOSFET P-CH 240V 0.2A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZVP4525ZTA
Trans MOSFET P-CH 250V 0.205A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN6A07ZTA
N-Channel 60 V 0.25 Ohm Surface Mount Enhancement Mode MOSFET - SOT-89

Descriptions

Descriptions of Microchip DN3535N8-G provided by its distributors.

Trans MOSFET N-CH 350V 0.23A 4-Pin (3+Tab) SOT-89
DN3535 Series 350 V 230 mA N-Channel Depletion-Mode Vertical DMOS FETs -TO-243AA
Mosfet Transistor, N Channel, 230 Ma, 350 V, 10 Ohm, 0 V Rohs Compliant: Yes |Microchip Technology DN3535N8-G
Depletion-Mode N-Channel, 10Ω, -1.5 to -3.5V, SOT-89-3, RoHS
Microchip SCT
MOSFET, N CHANNEL, 350V, 0.23A, TO-243AA-3
MOSFET, DEPLETION-MODE, 350V, 10 Ohm
MOSFETs - Depletion Mode N-Channel 350V 10Ohm
MOSFET N-CH 350V 0.23A SOT89-3
Small Signal FET [Microchip] DN3535N8-G Small Signal FET
Microchip NMOS, Vds=350 V, 230 mA, TO-243AA, , 4
TRANSISTOR N-CH DMOS FET TO-243AA
SOT-89-3 Pre-ordered MCUs ROHS
MOSFET N-CH 350V 230MA TO243AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN3535N8-G.
  • DN3535N8G