
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ZXMN6A07ZTA | 1,000 | 1K | 2d | ||||||||
| Newark | ZXMN6A07ZTA | 90 | 1 | Cut Tape | ||||||||
| DigiKey | ZXMN6A07ZCT-ND | 12,460 | 1 | Cut Tape | ||||||||
| TME | ZXMN6A07ZTA | 535 | 1 | 21h | ||||||||
| RS (Formerly Allied Electronics) | ZXMN6A07ZTA | 0 | 10 | Bulk | 22h |
Download Diodes Inc. ZXMN6A07ZTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. ZXMN6A07ZTA provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: