Diodes Inc. ZVN4525ZTA

Trans MOSFET N-CH 250V 0.24A Automotive 4-Pin(3+Tab) SOT-89 T/R
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN4525ZTA.

IHS

Datasheet7 pages11 years ago
Datasheet8 pages25 years ago

Diodes Inc SCT

Future Electronics

Mouser

iiiC

Inventory History

3 month trend:
-0.17%

CAD Models

Download Diodes Inc. ZVN4525ZTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVP4525ZTA
Trans MOSFET P-CH 250V 0.205A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZVP4424ZTA
Trans MOSFET P-CH 240V 0.2A Automotive 4-Pin(3+Tab) SOT-89 T/R
MOSFET N-CH 250V 0.6A SOT89 / Trans MOSFET N-CH 250V 0.6A 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN6A11ZTA
ZXMN6A11Z Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Single PCP N-Channel Power MOSFET, 60V, 4.5A, 117mΩ
Diodes Inc.ZXMN6A07ZTA
N-Channel 60 V 0.25 Ohm Surface Mount Enhancement Mode MOSFET - SOT-89

Descriptions

Descriptions of Diodes Inc. ZVN4525ZTA provided by its distributors.

Trans MOSFET N-CH 250V 0.24A Automotive 4-Pin(3+Tab) SOT-89 T/R
N-Channel 250 V 8.5 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-89
250V N-CHANNEL ENHANCEMENT MOSFET SOT-89
N-CHANNEL ENHANCEMENT MODE MOSFET, 250 V, RoHS
Diodes Inc SCT
DiodesZetex NMOS, Vds=250 V, 240 mA, SOT-89, , 3
MOSFET, N-CH, 250V, 0.24A, SOT-89;
Small Signal Field-Effect Transistor, 0.24A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet Bvdss: 101V~250V Sot89 T&r 1K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN4525ZTA.