Microchip DN3525N8-G

Power MOSFET, N Channel, 250 V, 360 mA, 6 ohm, SOT-89, Surface Mount
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN3525N8-G.

Microchip

Datasheet14 pages7 years ago

Future Electronics

Arrow Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-15.46%

CAD Models

Download Microchip DN3525N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyChina, Taiwan
Country of FabricationUnited States of America
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVN4525ZTA
Trans MOSFET N-CH 250V 0.24A Automotive 4-Pin(3+Tab) SOT-89 T/R
MOSFET N-CH 250V 0.6A SOT89 / Trans MOSFET N-CH 250V 0.6A 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZVP4525ZTA
Trans MOSFET P-CH 250V 0.205A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN6A11ZTA
ZXMN6A11Z Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Single PCP N-Channel Power MOSFET, 60V, 4.5A, 117mΩ
Diodes Inc.ZXMN6A07ZTA
N-Channel 60 V 0.25 Ohm Surface Mount Enhancement Mode MOSFET - SOT-89

Descriptions

Descriptions of Microchip DN3525N8-G provided by its distributors.

Power MOSFET, N Channel, 250 V, 360 mA, 6 ohm, SOT-89, Surface Mount
Trans MOSFET N-CH 250V 0.36A 4-Pin (3+Tab) SOT-89
DN3525 Series 250 V 360 mA N-Channel Depletion-Mode Vertical DMOS FET - SOT-89-3
1.6W(Ta) 20V 3.5V 1N 250V 6¦¸@ 200mA,0V 360mA 350pF@25V SOT-89,TO-243AA 1.6mm
Mosfet Transistor, N Channel, 360 Ma, 250 V, 6 Ohm Rohs Compliant: Yes |Microchip Technology DN3525N8-G
Power Field-Effect Transistor, 0.36A I(D), 250V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA
MOSFET, N CH, 250V, 0.36A, SOT-89-3; Transistor Polarity:N Channel; Continuous Drain Current Id:360mA; Drain Source Voltage Vds:250V; On Resistance Rds(on):6ohm; Rds(on) Test Voltage Vgs:0V; Threshold Voltage Vgs:-; Powe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN3525N8-G.
  • DN3525N8G