Microchip DN2535N5-G

MOSFET N-CH 350V 500MA TO220-3 / Trans MOSFET N-CH Si 350V 0.5A 3-Pin(3+Tab) TO-220 Tube
$ 1.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN2535N5-G.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+4.78%

CAD Models

Download Microchip DN2535N5-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 400V 10A 3-Pin(3+Tab) TO-220AB
250V, N-Ch, 100 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T, PG-TO220-3, RoHS
VishayIRF614PBF
Trans MOSFET N-CH 250V 2.7A 3-Pin(3+Tab) TO-220AB
HEXFET® Power MOSFET | MOSFET N-CH 250V 2.1A TO220FP
STMicroelectronicsSTF16NF25
N-channel 250 V, 0.195 Ohm, 14 A STripFET(TM) II Power MOSFET in TO-220FP package
onsemiFQPF6N25
MOSFET N-CH 250V 4A TO-220F

Descriptions

Descriptions of Microchip DN2535N5-G provided by its distributors.

MOSFET N-CH 350V 500MA TO220-3 / Trans MOSFET N-CH Si 350V 0.5A 3-Pin(3+Tab) TO-220 Tube
15W(Tc) 20V 1N 350V 25¦¸@ 120mA,0V 500mA 300pF@25V TO-220-3 10.67mm*4.83mm*9.02mm
Mosfet, N Channel, 350V, 0.5A, To-220-3; Channel Type:N Channel; Drain Source Voltage Vds:350V; Continuous Drain Current Id:500Ma; Transistor Mounting:Through Hole; Rds(On) Test Voltage:0V; Gate Source Threshold Voltage Max:-; Msl:- Rohs Compliant: Yes |Microchip Technology DN2535N5-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN2535N5-G.
  • DN2535N5G