Microchip BM78SPPS5NC2-0002AA

BM78 Series 4.2 V 2.4 GHz -92 dBm SMT Bluetooth® v4.2 Dual Mode Module
$ 9.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM78SPPS5NC2-0002AA.

Microchip

Datasheet48 pages3 years ago
Datasheet50 pages3 years ago

Upverter

Newark

Microchip SCT

TME

Inventory History

3 month trend:
-57.35%

CAD Models

Download Microchip BM78SPPS5NC2-0002AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-20
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2016-04-20
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Fully-certified Bluetooth Dual Mode Module with easy-to-use ASCII Interface
Network Controller SoC, IEEE 802.11 b/g/n, 40 Pins, VQFN
Wi-Fi Modules, SPI, SDIO, 2.412-2.472 MHz, 18.6 dBm (802.11g 6Mbps), WLCSP-29, RoHS
Texas InstrumentsCC2511F32RSP
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
Texas InstrumentsCC8531RHAT
Rf Transceiver, 2.4-2.4835Mhz, Vqfn-40
Texas InstrumentsCC1111F32RSPR
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85

Descriptions

Descriptions of Microchip BM78SPPS5NC2-0002AA provided by its distributors.

BM78 Series 4.2 V 2.4 GHz -92 dBm SMT Bluetooth® v4.2 Dual Mode Module
Bluetooth, V.4.2, Br/Edr/Le Dual Mode; Bluetooth Version:Bluetooth 4.2; Supply Voltage Min:3.3V; Supply Voltage Max:4.2V; Signal Range Max:-; Data Rate:-; Bluetooth Class:Class 2; Receive Sensitivity:-92Dbm; Operating Temperature Rohs Compliant: Yes |Microchip Technology BM78SPPS5NC2-0002AA
Bluetooth Class = Class 2 / Bluetooth Version = V4.2 / Data Rate Mbps = 1 / Output Power dBm = 1.5 / Interfaces = UART / Interfaces = I²C / Antenna Type = Integrated / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 4.2 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Packaging = Tray / Length mm = 22 / Width mm = 12 / Height mm = 2.4 / Transmitting Supply Current mA = 43 / Receiving Supply Current mA = 37 / ISM Band GHz = 2.48 / Mounting Type = SMD / Profiles - Integral = GAP / Profiles - Integral = GATT / Profiles - Integral = L2CAP / Profiles - Integral = SM / Sensitivity = -92 dBm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM78SPPS5NC20002AA