Texas Instruments CC2511F32RSP

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
$ 6.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2511F32RSP.

Newark

Datasheet245 pages11 years ago
Datasheet245 pages11 years ago

Texas Instruments

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments CC2511F32RSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.425
$ 4.939
Stock
1,090,843
326,540
Authorized Distributors
3
3
Case/Package
QFN
QFN
Number of Pins
36
36
Frequency
-
-
Data Rate
500 kbps
500 kbps
Interface
SPI, UART
SPI, USART, USB
Current - Receiving
17.1 mA
22.9 mA
Current - Transmitting
16 mA
26 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2511F32RSP.

Related Parts

MicrochipMRF24J40-I/ML
MICROCHIP - MRF24J40-I/ML - RF TRANSCEIVER, 2.405GHZ TO 2.480GHZ, QFN40
IEEE 802.15.4™ 2.4 GHz RF Transceiver | IC RF TXRX+MCU 802.15.4 40VFQFN
Texas InstrumentsCC2511F16RSP
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515

Descriptions

Descriptions of Texas Instruments CC2511F32RSP provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QFN36
1dBm 15.5mA~26mA General ISM > 1GHz 14.7mA~22.9mA 2FSK,GFSK,MSK 3.6V 500Kbps I²S,SPI,USART,USB 103dBm 3V QFN SMD mount 860μm(height)
TRX, 2.4GHZ, 32K FLASH, USB, QFN36; Data Rate: 500Kbps; RF / IF Modulation: 2FSK, GFSK, MSK; Frequency Min: 2.4GHz; Frequency Max: 2.4835GHz; Receiving Current: 17.1mA; RF IC Case Style: Q; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2511F32RSP.