Microchip BM70BLE01FC2-0B03AA

Bluetooth Low Energy Module, Unshielded, No Antenna, 12x15mm, Industrial Temp
$ 7.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM70BLE01FC2-0B03AA.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.433
$ 7.51
$ 7.51
Stock
91,321
86,174
86,174
Authorized Distributors
6
6
6
Bandwidth
-
-
-
Data Rate
-
-
-
Interface
-
-
-
Max Frequency
-
-
-
Sensitivity (dBm)
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Case/Package
Module
Module
Module
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-01-25
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2017-01-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip BM70BLE01FC2-0B03AA provided by its distributors.

Bluetooth Low Energy Module, Unshielded, No Antenna, 12x15mm, Industrial Temp
Bluetooth Modules, 1.9V to 3.6V, -40C to +85C, MODULE-30, RoHS
Microchip SCT
Bluetooth Low Energy (BLE) Module
BLUETOOTH 4.2 BLE MODULE, UNSHIE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.