Microchip BM70BLE01FC2-0B04AA

Bluetooth Module, V4.2, 2.402-2.48Ghz; |Microchip Technology BM70BLE01FC2-0B04AA
$ 6.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM70BLE01FC2-0B04AA.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-5.85%

CAD Models

Download Microchip BM70BLE01FC2-0B04AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.988
$ 6.55
$ 6.55
Stock
68,983
82,448
82,448
Authorized Distributors
6
3
3
Bandwidth
-
-
-
Data Rate
-
-
-
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Max Frequency
-
-
-
Sensitivity (dBm)
-
-90 dBm
-90 dBm
Current - Receiving
-
13 mA
13 mA
Current - Transmitting
-
13 mA
13 mA
Case/Package
Module
Module
Module
Max Operating Temperature
-
70 °C
70 °C
Min Operating Temperature
-
-20 °C
-20 °C

Supply Chain

Projected EOL Date2044-07-03
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2018-07-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip BM70BLE01FC2-0B04AA provided by its distributors.

Bluetooth Module, V4.2, 2.402-2.48Ghz; |Microchip Technology BM70BLE01FC2-0B04AA
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Bluetooth BLE Module, Unshielded, No Antenna, 12x15mm, Industrial Temp
BLUETOOTH DATA MODULE. 30LD MODULE 12x15mm PKG WIDTH
Bluetooth Modules, 1.9V to 3.6V, -40C to +85C, MODULE-30, RoHS
Microchip SCT
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 30-Pin SMD Module Tray
RF TXRX MODULE BLUETOOTH 5.0 SMD
BLUETOOTH MODULE, V4.2, 2.402-2.48GHZ; Bluetooth Version: Bluetooth 4.2; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; Signal Range Max: -; Data Rate: -; Bluetooth Class: -; Receive Sensitivity: -90dBm; Operating Temperat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.