
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-AVR64DA32-I/RXB-ND | 9 | 1 | Tray | ||||||||
| NAC Semi | MCHP00000008688 | 980 | 490 | 1h | ||||||||
| TME | AVR64DA32-I/RXB | 0 | 1 | 5h | ||||||||
| Microchip | AVR64DA32-I/RXB | 1,467 | 490 | Tray | 3h | |||||||
| Newark | AVR64DA32-I/RXB | 0 | 490 |
Download datasheets and manufacturer documentation for Microchip AVR64DA32-I/RXB.
Download Microchip AVR64DA32-I/RXB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip AVR64DA32-I/RXB provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AVR64DA32-I/RXB.