Microchip AVR64DA32-E/RXB

8-bit AVR MCU, 64 KB, 8192 Bytes, 24 MHz, 1.8 to 5.5V, VQFN-32, RoHS
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AVR64DA32-E/RXB.

Microchip

Datasheet0 pages0 years ago
Datasheet684 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.48
$ 1.445
Stock
38,302
84,989
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-07-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-07-30
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip AVR64DA32-E/RXB provided by its distributors.

8-bit AVR MCU, 64 KB, 8192 Bytes, 24 MHz, 1.8 to 5.5V, VQFN-32, RoHS
Microchip SCT
MCU 8-Bit AVR RISC 64k-Byte Flash 1.8V to 5.5V 32-Pin VQFN Tray
64KB, 8KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI
Mcu, 8Bit, 24Mhz, Vqfn-Ep-32; Product Range:Avr Da Family Avr64Da Series Microcontrollers; Device Core:Avr; Operating Frequency Max:24Mhz; Program Memory Size:64Kb; No. Of Pins:32Pins; Ic Case/Package:Vqfn-Ep; No. Of I/O S:26I/O S Rohs Compliant: Yes |Microchip Technology AVR64DA32-E/RXB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVR64DA32E/RXB