Microchip AVR128DA28-I/SP

Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AVR128DA28-I/SP.

Microchip

Datasheet0 pages0 years ago
Datasheet684 pages4 years ago

Newark

Augswan

Inventory History

3 month trend:
+8.59%

CAD Models

Download Microchip AVR128DA28-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 2.89
Stock
48,706
64,481
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-03-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-03-16
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip AVR128DA28-I/SP provided by its distributors.

Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
8-bit AVR MCU, 128 KB, 16384 Bytes, 24 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI
1.8V~5.5V 24MHz 16KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 23 5.5V 24MHz I2C,SPI,UART,USART 512 x 8 8bit AVR SPDIP-28
Mcu, 8Bit, 24Mhz, Spdip-28; Product Range:Avr Da Family Avr128Da Series Microcontrollers; Device Core:Avr; Operating Frequency Max:24Mhz; Program Memory Size:128Kb; No. Of Pins:28Pins; Ic Case/Package:Spdip; No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip Technology AVR128DA28-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVR128DA28I/SP
  • AVR128DA28ISP