Microchip AVR128DA28-E/SP

8-bit AVR MCU, 128 KB, 16384 Bytes, 24 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AVR128DA28-E/SP.

Newark

Datasheet619 pages6 years ago

Microchip

Augswan

Inventory History

3 month trend:
+17.91%

CAD Models

Download Microchip AVR128DA28-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.68
Stock
63,709
47,605
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-04-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-04-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AVR128DA28-E/SP provided by its distributors.

8-bit AVR MCU, 128 KB, 16384 Bytes, 24 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
Microcontroller 8-Bit 128KB 24MHz 1.8V to 5.5V 28-Pin SPDIP T/R
MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI
Mcu, 8Bit, 24Mhz, Spdip-28 Rohs Compliant: Yes |Microchip AVR128DA28-E/SP
1.8V~5.5V 24MHz 16KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 23 5.5V 24MHz I2C,SPI,UART,USART 512 x 8 8bit AVR SPDIP-28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVR128DA28E/SP