Microchip ATWINC1500-MR210PB1961

Wi-Fi Modules, SPI, 2.412-2.472 MHz, 18.5dBm (802.11b 11Mbps), MODULE-28, RoHS
$ 7.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATWINC1500-MR210PB1961.

LKR

Datasheet59 pages7 years ago

Microchip

Master Electronics

TME

Inventory History

3 month trend:
-56.59%

CAD Models

Download Microchip ATWINC1500-MR210PB1961 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.72
$ 7.55
$ 7.55
Stock
207,290
1,366,413
1,366,413
Authorized Distributors
6
6
6
Bandwidth
-
20 MHz
20 MHz
Data Rate
72.2 Mbps
72.2 Mbps
72.2 Mbps
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Max Frequency
2.472 GHz
2.472 GHz
2.472 GHz
Sensitivity (dBm)
-
-
-
Current - Receiving
61 mA
83 mA
83 mA
Current - Transmitting
269 mA
287 mA
287 mA
Case/Package
Module
Module
Module
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2044-07-16
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATWINC1500-MR210PB1961 provided by its distributors.

Wi-Fi Modules, SPI, 2.412-2.472 MHz, 18.5dBm (802.11b 11Mbps), MODULE-28, RoHS
Microchip SCT
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray
MPU QorIQ RISC 64-Bit 1800MHz 1932-Pin FCPBGA Tray
3.6 V 2.4 GHz 72.2 Mbps WiFi 802.11b/g/n SMT Transceiver Module
Microchip WiFi 802.11 b/g/n, , 2.412 ¡ú 2.472GHz, ATWINC15x0
IoT Module, GPIO, I2C, SPI, UART, 2.7V to 3.6V, 3V to 4.2V
SmartConnect ATWINC1500B-MU-T Module
DISPLAY 7-SEG 0.3" SGL RED 10DIP
模块, SMARTCONNECT IOT 模块, 2.4GHZ;
RF TXRX MOD WIFI TRACE ANT SMD
Iot Module, Ieee 802.11 B/G/N; Frequency Rf:2.4Ghz; Module Interface:I2C, Spi, Uart; Module Applications:Internet Of Things (Iot); Product Range:- Rohs Compliant: Yes |Microchip Technology ATWINC1500-MR210PB1961

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATWINC1500MR210PB1961